| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-620-LT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-620-LT4 |
627-M37-620-LT4
| Heilind Number: | EDA627-M37-620-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-620-LT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a 2-row configuration and a durable steel shell, offering reliable mating in any application. With 37 gold-plated contacts, they ensure secure and efficient data transfer. The 4-40 Threaded Standoff mount type and PC Tail termination method provide easy installation on your PCB. Operating in a wide temperature range from -55 to 125 °C, they are suitable for various environments. Upgrade your connections with these high-quality D-Sub Connectors.

