| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-620-LT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-620-LT5 |
627-M37-620-LT5
| Heilind Number: | EDA627-M37-620-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-620-LT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, meticulously designed for optimal performance. Featuring a durable steel shell and gold-plated contacts, these connectors ensure reliable data transmission in demanding environments. With 37 positions and 2 rows, they offer ample connectivity options for your applications. The 4-40 threaded boardspacer and boardlocks guarantee secure mounting, while the PC tail termination method allows for easy installation. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and commercial use. Upgrade your setup with the perfect combination of quality and functionality.

