| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-620-LT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-620-LT6 |
627-M37-620-LT6
| Heilind Number: | EDA627-M37-620-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-620-LT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Vertical Machined D-Sub Connectors, designed for high-performance applications. These plugs deliver reliable power and signal transmission, featuring 37 gold-plated contacts for optimal conductivity. With a rugged steel shell and 4-40 threaded standoff mount type, they ensure secure attachment on circuit boards. Operating efficiently in a wide temperature range from -55 to 125°C, these connectors are suitable for diverse industrial environments. Perfect for I/O applications, they offer a dependable solution for your connectivity needs. Upgrade your systems with our premium D-Sub Connectors today.

