| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-620-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-620-WN2 |
627-M37-620-WN2
| Heilind Number: | EDA627-M37-620-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-620-WN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these plugs feature two rows for efficient data transmission. With a durable steel shell and high-quality gold contact plating, they ensure reliable conductivity in demanding environments. The 4-40 Threaded Insert mount type and PC Tail termination method offer secure attachment and easy installation. Ideal for industrial applications, these connectors support 37 positions and can handle up to 5A of current. With a wide operating temperature range of -55 to 125 °C, they guarantee stability in extreme conditions. Upgrade your setup with these essential components for seamless signal transfer.

