| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-620-WN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-620-WN3 |
627-M37-620-WN3
| Heilind Number: | EDA627-M37-620-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-620-WN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for seamless integration, these connectors are engineered for high-performance applications. With a durable steel shell and gold-plated contacts, they ensure reliable signal transmission. Featuring a plug gender and 37 positions, they offer versatility in your setups. The 4-40 threaded boardspacer mount type and PC tail termination method make installation a breeze. Nickel shell plating enhances durability, while the wide operating temperature range of -55 to 125°C ensures reliable performance in diverse environments. Trust in our connectors to deliver exceptional connectivity solutions for your projects.

