| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-620-WN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-620-WN4 |
627-M37-620-WN4
| Heilind Number: | EDA627-M37-620-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-620-WN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your industrial connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a two-row plug configuration with 37 gold-plated contacts, ensuring reliable signal transmission. The rugged steel shell with nickel plating provides durability, while the 4-40 Threaded Standoff mount type offers secure attachment to your PCB. With a maximum amperage of 5A and an operating temperature range of -55 to 125°C, these connectors are ideal for demanding environments. Trust in our quality craftsmanship to streamline your data and power connections seamlessly. Elevate your electronic assemblies with these essential components.

