| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-620-WN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-620-WN5 |
627-M37-620-WN5
| Heilind Number: | EDA627-M37-620-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-620-WN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for reliable performance in demanding applications. These high-quality connectors feature a Plug gender, suitable for dual-row configurations, with a 4-40 Threaded Boardspacer and Boardlocks for secure mounting. Terminate with ease using the PC Tail method, ensuring a stable connection. Enhanced with Gold contact plating and Nickel shell plating, they offer optimal conductivity and durability. With 37 positions and a steel shell, they provide robust connectivity in a wide range of environments. Operating seamlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for industrial and commercial use. Upgrade your setup with these essential components for seamless data transmission.

