| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-620-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-620-WT2 |
627-M37-620-WT2
| Heilind Number: | EDA627-M37-620-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-620-WT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors boast exceptional durability and precision. With a 5 A amperage rating, they deliver reliable power transmission. The plug gender and two-row design make them versatile for various setups. Featuring a 4-40 Threaded Insert mount type and PC Tail termination method, installation is seamless. Gold contact plating ensures optimal signal transfer, while tin shell plating offers corrosion resistance. With 37 positions and a steel shell construction, these connectors are built to last in demanding environments. Operating efficiently in temperatures ranging from -55 to 125 °C, they are suitable for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

