| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-620-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-620-WT3 |
627-M37-620-WT3
| Heilind Number: | EDA627-M37-620-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-620-WT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with these Vertical Machined D-Sub Connectors. Designed for optimal performance, they feature a plug gender, two rows for efficient organization, and a 4-40 Threaded Boardspacer mount type for secure installation. With a PC Tail termination method and gold contact plating, these connectors ensure reliable conductivity. The steel shell material and tin plating guarantee durability in various operating environments, from -55 to 125 °C. With 37 positions, they offer ample connectivity for your needs. Upgrade your setups with these high-quality connectors, perfect for a range of applications.

