| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-620-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-620-WT4 |
627-M37-620-WT4
| Heilind Number: | EDA627-M37-620-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-620-WT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, meticulously engineered for optimum performance. With a durable steel shell and gold-plated contacts, these connectors ensure reliable data transmission in demanding environments. Featuring a 37-position layout and 4-40 threaded standoff mount, they offer secure attachment to your PCB. The PC tail termination method further enhances stability, while a wide operating temperature range of -55 to 125°C guarantees functionality in diverse applications. Ideal for industrial and commercial use, these connectors deliver exceptional quality and durability for your connectivity needs.

