| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-620-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-620-WT5 |
627-M37-620-WT5
| Heilind Number: | EDA627-M37-620-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-620-WT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for optimal performance in industrial applications. Featuring a robust steel shell with tin plating, these connectors ensure durability and reliable signal transmission. With a plug gender and 37 positions, they offer seamless integration into your systems. The PC tail termination method and gold contact plating guarantee efficient power delivery, while the 4-40 threaded boardspacer and boardlocks provide secure mounting. Operating flawlessly in temperatures ranging from -55 to 125°C, they are ideal for use in harsh environments. Elevate your connectivity solutions with these high-quality connectors.

