| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-620-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-620-WT6 |
627-M37-620-WT6
| Heilind Number: | EDA627-M37-620-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-620-WT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors ensure seamless power delivery with an amperage rating of 5A. Featuring a two-row configuration and a durable steel shell, they provide reliable connections in any application. With a termination method of PC Tail and gold contact plating, these connectors guarantee high conductivity and long-lasting durability. Mounting is a breeze with 4-40 Threaded Standoff, Boardspacer, and Boardlocks. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are the perfect choice for industrial and commercial use. Upgrade your setup with these premium connectors for efficient and secure data transmission.

