| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-622-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-622-BN1 |
627-M37-622-BN1
| Heilind Number: | EDA627-M37-622-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-622-BN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for precision and performance, these connectors boast high-quality construction and reliable functionality. With a two-row layout and 37 positions, they offer ample connectivity options for your electronic devices. The plug gender and through-hole mount type make for easy and secure installation, while the solder cup termination method ensures a durable connection. Gold contact plating guarantees optimal signal transmission, while nickel shell plating adds to the connectors' longevity. Crafted from robust steel, they can withstand even the harshest operating environments, with an impressive temperature range of -55 to 125 °C. Upgrade your connectivity solutions with these top-tier D-Sub Connectors.

