| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-622-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-622-BN2 |
627-M37-622-BN2
| Heilind Number: | EDA627-M37-622-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-622-BN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature two rows for versatile functionality. With a durable steel shell and nickel plating, they ensure reliable conductivity in any environment. The gold-plated contacts guarantee secure and efficient data transmission, while the solder cup termination method offers easy installation. Operating seamlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for industrial applications. Trust in their 37 positions and 5A amperage for seamless connectivity in your projects.

