| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-622-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-622-BT1 |
627-M37-622-BT1
| Heilind Number: | EDA627-M37-622-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-622-BT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these plugs feature two rows of 37 positions, ensuring a secure and efficient connection. With a durable steel shell and gold-plated contacts, they guarantee reliable data transmission. Their through-hole mount type and solder cup termination method make installation a breeze. Operating in a wide temperature range from -55 to 125 °C, these connectors are ideal for various industrial applications. Upgrade your setup with these high-quality connectors for seamless connectivity.

