| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-622-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-622-BT2 |
627-M37-622-BT2
| Heilind Number: | EDA627-M37-622-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-622-BT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a durable steel shell with gold-plated contacts, ensuring reliable signal transmission. With 37 positions and a 2-row configuration, they offer versatility for various applications. The solder cup termination method and 4-40 threaded insert mount type provide easy installation and secure attachment. Operating efficiently in a wide temperature range from -55 to 125°C, these connectors are suitable for demanding environments. Upgrade your connections with these high-quality D-Sub connectors.

