| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-622-GN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-622-GN1 |
627-M37-622-GN1
| Heilind Number: | EDA627-M37-622-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-622-GN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. These high-performance plugs feature two rows for efficient data transmission, perfect for a variety of industrial applications. With a durable steel shell and gold-plated contacts, they ensure reliable connectivity even in harsh environments. Their through-hole mount with solder cup termination method guarantees secure installation, while the nickel plating offers corrosion resistance. With 37 positions and a 5A amperage rating, these connectors are designed to meet your connectivity needs with precision. Operating seamlessly in temperatures ranging from -55°C to 125°C, they are a dependable choice for your projects. Upgrade your systems with these connectors and experience seamless data transfer like never before.

