| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-622-GN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-622-GN2 |
627-M37-622-GN2
| Heilind Number: | EDA627-M37-622-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-622-GN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our premium Vertical Machined D-Sub Connectors, meticulously crafted for optimal performance in your electronic devices. These connectors, featuring a Plug gender and two rows for efficient connectivity, are designed to handle up to 5A of power. With a 4-40 Threaded Insert mount type and Solder Cup termination method, installation is a breeze. Each of the 37 gold-plated contacts ensures reliable and high-quality signal transmission, while the nickel-plated steel shell guarantees durability in even the most demanding environments. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are the perfect choice for your industrial or commercial applications. Upgrade your connectivity solutions with our Vertical Machined D-Sub Connectors today.

