| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-622-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-622-GT1 |
627-M37-622-GT1
| Heilind Number: | EDA627-M37-622-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-622-GT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for efficiency and durability, these connectors feature a Plug gender and two rows for seamless integration. With a Through Hole mount type and Solder Cup termination method, installation is a breeze. The gold contact plating ensures reliable performance, while the tin shell plating offers added protection. With 37 positions, these connectors are perfect for a wide range of applications. Crafted from steel, they are built to last in even the harshest environments. Operating smoothly in temperatures ranging from -55 to 125 °C, they are a dependable choice for your connectivity needs. Upgrade to our Vertical Machined D-Sub Connectors and experience high-quality, reliable connections every time.

