| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-622-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-622-GT2 |
627-M37-622-GT2
| Heilind Number: | EDA627-M37-622-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-622-GT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, meticulously engineered for high-performance applications. Designed for seamless integration, these connectors feature a dual-row plug configuration with 37 gold-plated contacts, ensuring reliable data transmission. The rugged steel shell and 4-40 threaded insert mount type guarantee secure installation in any environment. With a solder cup termination method and an operating temperature range of -55 to 125 °C, they are versatile for use in diverse industrial settings. Trust in our connectors to deliver optimal signal integrity and durability for your electronic systems. Elevate your connectivity experience with these essential components.

