| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-622-LN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-622-LN1 |
627-M37-622-LN1
| Heilind Number: | EDA627-M37-622-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-622-LN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature two rows for efficient data transmission. With a durable steel shell and reliable gold-plated contacts, they ensure secure and uninterrupted connectivity. The through-hole mount type with solder cup termination method guarantees a stable and long-lasting connection. Perfect for industrial use, these connectors can operate in a wide temperature range from -55 to 125 °C. Elevate your connectivity solutions with these essential components.

