| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-622-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-622-LN2 |
627-M37-622-LN2
| Heilind Number: | EDA627-M37-622-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-622-LN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, meticulously crafted for precision performance. Featuring a two-row design, these connectors offer seamless integration for your electronic projects. With a durable steel shell and gold-plated contacts, they guarantee reliable signal transmission. The solder cup termination method ensures easy installation, while the 4-40 threaded insert mount type provides secure attachment. Suitable for a wide range of applications, these connectors can withstand extreme temperatures from -55 to 125°C. Elevate your connectivity solutions with these essential components.

