627-M37-622-LT1

Heilind Number:EDA627-M37-622-LT1
Manufacturer:EDAC
Manufacturer Number:627-M37-622-LT1
ECAD Model:
3D Model

Description:

627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 627-M37-622-LT1
Amperage:5 A
Gender:Plug
Number of Rows:2
Mount Type:Through Hole (.120")
Termination Method:Solder Cup
Contact Plating:Gold
Shell Plating:Tin
Number of Positions:37
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA627-M37-622-LT1

Detailed Description

Enhance your electronic connections with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these plugs feature two rows for efficient connectivity. With a durable steel shell and gold-plated contacts, they ensure reliable signal transmission. Suitable for through-hole mounting with solder cup termination, they offer easy installation. Operating in a wide temperature range from -55 to 125 °C, they are ideal for various environments. With 37 positions, they provide ample connectivity for your applications. Elevate your connectivity with our D-Sub Connectors.