| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-622-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-622-LT2 |
627-M37-622-LT2
| Heilind Number: | EDA627-M37-622-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-622-LT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for optimal performance in demanding applications. With a sleek Plug gender and two rows for efficient use, these connectors boast a sturdy 4-40 Threaded Insert mount type and reliable Solder Cup termination method. Featuring Gold contact plating and Tin shell plating, they ensure seamless conductivity and durability. With 37 positions and a steel shell material, they offer versatility and resilience. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are the perfect choice for your industrial or electronic projects.

