| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-622-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-622-WN2 |
627-M37-622-WN2
| Heilind Number: | EDA627-M37-622-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-622-WN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Built for reliable performance, these connectors feature a durable steel shell plated with nickel for long-lasting use. With a solder cup termination method and gold contact plating, they ensure secure and efficient connections. Designed for versatility, they offer 37 positions over two rows, making them ideal for a wide range of applications. Operating in temperatures ranging from -55 to 125°C, they are suitable for use in various environments. Upgrade your setup with these top-quality connectors, perfect for industrial or commercial use.

