| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-622-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-622-WT1 |
627-M37-622-WT1
| Heilind Number: | EDA627-M37-622-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-622-WT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with these Vertical Machined D-Sub Connectors, designed for optimal performance in electronic assemblies. With a high amperage rating of 5A, these connectors ensure reliable power transmission. Featuring a two-row, through-hole mount design with solder cup termination, they offer secure and durable connections. The gold-plated contacts and tin-plated steel shell guarantee excellent conductivity and corrosion resistance. With 37 positions, they provide ample room for multiple connections. Operating within a wide temperature range of -55 to 125°C, these connectors are suitable for various industrial applications. Elevate your connectivity experience with these premium D-Sub connectors.

