| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-622-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-622-WT2 |
627-M37-622-WT2
| Heilind Number: | EDA627-M37-622-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-622-WT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Vertical Machined D-Sub Connectors. Designed for precision and reliability, these connectors feature a plug gender with two rows and 37 positions, allowing for efficient data transmission. With a solder cup termination method and gold contact plating, they ensure secure and durable connections. The steel shell material and tin plating offer robust protection, while the 4-40 threaded insert mount type ensures easy installation. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for a wide range of industrial applications, guaranteeing peak performance in every use. Elevate your connectivity solutions with our high-quality D-Sub Connectors.

