| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-623-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-623-BN1 |
627-M37-623-BN1
| Heilind Number: | EDA627-M37-623-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-623-BN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, meticulously engineered for superior performance in electronic applications. With a sleek plug design and two rows for efficient connectivity, these connectors guarantee seamless data transmission. Rated for 5A, they ensure reliable power delivery. Featuring gold contact plating and nickel shell plating, they offer optimal conductivity and durability. With 37 positions, they cater to a wide range of connection needs. The steel shell construction ensures robustness even in harsh environments, while the PC tail termination method facilitates easy installation. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are the perfect choice for demanding industrial and commercial settings. Elevate your connectivity solutions with our high-quality D-Sub Connectors.

