| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-623-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-623-BN2 |
627-M37-623-BN2
| Heilind Number: | EDA627-M37-623-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-623-BN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M37-623-BN2 Vertical Machined D-Sub Connectors, meticulously engineered for optimal performance in high-speed data transmission applications. With a sleek plug design and two rows of 37 gold-plated contacts, these connectors ensure seamless connectivity with a 5A amperage rating. Featuring a durable steel shell with nickel plating, they guarantee long-lasting reliability even in harsh industrial environments. The 4-40 threaded insert mount type and PC tail termination method provide easy and secure installation. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are a must-have for mission-critical systems. Upgrade your connectivity solutions with our top-of-the-line D-Sub connectors.

