| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-623-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-623-BN3 |
627-M37-623-BN3
| Heilind Number: | EDA627-M37-623-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-623-BN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, setting a new standard in connectivity for industrial applications. Engineered for optimal performance, these connectors feature a rugged steel shell with nickel plating, ensuring durability in even the harshest environments. With 37 gold-plated contacts, they guarantee reliable conductivity, while the 4-40 threaded boardspacer mount type and PC tail termination method offer easy and secure installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, they are perfect for mission-critical systems. Trust in our D-Sub Connectors for seamless and efficient connectivity in your projects.

