| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-623-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-623-BN4 |
627-M37-623-BN4
| Heilind Number: | EDA627-M37-623-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-623-BN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M37-623-BN4 Vertical Machined D-Sub Connectors, precision-engineered for seamless connectivity in industrial and electronic applications. With a rugged steel shell and nickel plating, these connectors ensure durability and reliable performance in harsh environments. Featuring 37 gold-plated contacts, they guarantee high conductivity and signal integrity. The 4-40 threaded standoff mount type offers easy and secure installation on PCBs. With a 5A amperage rating and operating temperature range of -55 to 125°C, these connectors are suitable for a wide range of demanding settings. Trust in our D-Sub Connectors for efficient and dependable connectivity solutions.

