| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-623-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-623-BN5 |
627-M37-623-BN5
| Heilind Number: | EDA627-M37-623-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-623-BN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M37-623-BN5 Vertical Machined D-Sub Connectors, engineered for optimal performance in your connectivity applications. With a rugged steel shell and gold-plated contacts, these connectors ensure reliable signal transmission even in harsh environments. Featuring 37 positions and a 2-row design, they offer ample connectivity options for your devices. The 4-40 threaded boardspacer and boardlocks make installation a breeze, while the PC tail termination method guarantees secure and durable connections. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are built to withstand extreme conditions. Upgrade your setup with the precision and durability of our Vertical Machined D-Sub Connectors.

