| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-623-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-623-BN6 |
627-M37-623-BN6
| Heilind Number: | EDA627-M37-623-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-623-BN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Upgrade your vertical connectivity with our 627-M37-623-BN6 Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a robust steel shell with nickel plating for durability. With 37 gold-plated contacts, they ensure reliable signal transmission. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type offers secure attachment to your PCB. Operating in a wide temperature range from -55 to 125°C, they are suitable for harsh environments. Ideal for industrial, aerospace, and telecommunications settings, these connectors are engineered for excellence. Trust in our D-Sub Connectors for seamless connectivity in your projects.

