| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-623-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-623-BT1 |
627-M37-623-BT1
| Heilind Number: | EDA627-M37-623-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-623-BT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 627-M37-623-BT1 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in demanding applications. Designed for rugged reliability, these connectors feature a two-row plug configuration with 37 gold-plated contacts, ensuring secure and efficient data transmission. With a mount type of Through Hole (.120") and termination method of PC Tail, installation is quick and easy. The durable steel shell with tin plating offers excellent durability and protection, while maintaining a wide operating temperature range of -55 to 125°C. Trust in our D-Sub Connectors to deliver seamless connectivity in even the harshest environments.

