| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-623-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-623-BT2 |
627-M37-623-BT2
| Heilind Number: | EDA627-M37-623-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-623-BT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M37-623-BT2 Vertical Machined D-Sub Connectors, meticulously engineered to deliver exceptional performance in demanding electronic applications. Designed for seamless integration, these connectors feature a rugged two-row plug configuration, ensuring secure and reliable connectivity. With a current rating of 5 A, they provide robust power transmission capabilities. The PC Tail termination method offers easy and efficient installation, while gold contact plating guarantees superior conductivity. Constructed with a durable steel shell plated with tin, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Trust in the quality and precision of our D-Sub Connectors for seamless data transfer and signal integrity in your projects.

