| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-623-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-623-BT3 |
627-M37-623-BT3
| Heilind Number: | EDA627-M37-623-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-623-BT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, SKU 627-M37-623-BT3. Designed for optimal performance, these connectors feature a plug gender, suitable for a variety of applications. With two rows and 37 positions, they ensure efficient signal transmission. The 4-40 Threaded Boardspacer mount type and PC Tail termination method make installation a breeze. Gold contact plating guarantees reliable conductivity, while tin shell plating offers durability. Constructed with steel shell material, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Upgrade your systems with these high-quality connectors, perfect for industrial and commercial use.

