| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-623-BT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-623-BT4 |
627-M37-623-BT4
| Heilind Number: | EDA627-M37-623-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-623-BT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M37-623-BT4 Vertical Machined D-Sub Connector, a powerhouse of connectivity for your electronic devices. With a rugged steel shell and gold-plated contacts, this connector ensures reliable performance in demanding environments. Its 37 positions, organized across two rows, provide ample connectivity options for your applications. The 4-40 Threaded Standoff and Threaded Boardspacer mount type guarantees secure attachment to your PCB, while the PC Tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for industrial, aerospace, and telecommunications projects. Upgrade your connectivity game with this premium-quality D-Sub connector.

