| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-623-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-623-BT5 |
627-M37-623-BT5
| Heilind Number: | EDA627-M37-623-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-623-BT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M37-623-BT5 Vertical Machined D-Sub Connector, the perfect solution for high-performance connectivity in demanding applications. Designed for reliability and efficiency, this connector boasts a 5A amperage rating, making it ideal for power and signal transmission. With two rows of 37 gold-plated contacts, it ensures secure and low-resistance connections. The rugged steel shell with tin plating guarantees durability, even in harsh environments with temperatures ranging from -55 to 125°C. Featuring a plug gender and 4-40 threaded boardspacer mount type with boardlocks, installation is quick and easy. Trust in the quality and precision of our D-Sub connector for seamless connectivity in your projects.

