| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-623-BT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-623-BT6 |
627-M37-623-BT6
| Heilind Number: | EDA627-M37-623-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-623-BT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the epitome of reliable connectivity in electronic devices. With a sleek plug design and dual rows for enhanced performance, these connectors are engineered for efficiency. Featuring a secure 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type, they offer easy installation and stability on circuit boards. The PC Tail termination method and Gold contact plating ensure optimal signal transmission, while the Tin shell plating and steel shell material provide durability in harsh environments. With 37 positions accommodating a variety of connections, these connectors are perfect for high-speed data transfer and power delivery. Operating flawlessly in temperatures ranging from -55 to 125 °C, they are ideal for industrial and commercial applications. Upgrade your connectivity with our Vertical Machined D-Sub Connectors today.

