| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-623-GN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-623-GN2 |
627-M37-623-GN2
| Heilind Number: | EDA627-M37-623-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-623-GN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, designed for high-performance connectivity in a variety of applications. With a sleek plug configuration and two rows of 37 gold-plated contacts, these connectors deliver reliable signal transmission with a current rating of 5A. Featuring a durable steel shell with nickel plating, they offer robust protection against environmental factors. The 4-40 threaded insert mount and PC tail termination method ensure easy and secure installation. Operating flawlessly in a wide temperature range from -55°C to 125°C, these connectors are ideal for demanding industrial and commercial settings. Trust in the quality and performance of our D-Sub Connectors for your connectivity needs.

