627-M37-623-GN3

Heilind Number:EDA627-M37-623-GN3
Manufacturer:EDAC
Manufacturer Number:627-M37-623-GN3
ECAD Model:
3D Model

Description:

627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 627-M37-623-GN3
Amperage:5 A
Gender:Plug
Number of Rows:2
Mount Type:4-40 Threaded Boardspacer
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:37
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA627-M37-623-GN3

Detailed Description

Enhance your vertical PCB assembly with our 627-M37-623-GN3 D-Sub Connectors. Designed for high-performance applications, these connectors boast a rugged steel shell with nickel plating for durability and longevity. With 37 gold-plated contacts and a 2-row layout, they ensure secure and efficient data transmission. The 4-40 threaded boardspacer mount type offers easy installation, while the PC tail termination method guarantees reliable connectivity. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for demanding environments. Upgrade your connectivity solutions with our Vertical Machined D-Sub Connectors.