| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-623-GN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-623-GN4 |
627-M37-623-GN4
| Heilind Number: | EDA627-M37-623-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-623-GN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M37-623-GN4 Vertical Machined D-Sub Connectors, the pinnacle of performance and reliability in data transmission. With a robust design and gold-plated PC tail terminations, these connectors ensure secure and efficient connectivity in any application. Featuring 37 positions and a 4-40 threaded standoff mount type, they are perfect for high-density installations. The nickel-plated steel shell guarantees durability in harsh environments, while the wide operating temperature range of -55 to 125 °C ensures reliable operation in extreme conditions. Trust in our connectors to deliver seamless connectivity for your critical systems.

