| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-623-GN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-623-GN5 |
627-M37-623-GN5
| Heilind Number: | EDA627-M37-623-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-623-GN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M37-623-GN5 Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity in industrial and commercial applications. With a durable steel shell and gold-plated PC tail contacts, these connectors ensure reliable data transmission even in harsh environments. Featuring 37 positions across two rows, they provide ample connectivity options for your devices. The 4-40 Threaded Boardspacer mount type with Boardlocks offers secure installation, while the nickel-plated shell guarantees long-lasting durability. Operating seamlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for mission-critical systems. Trust in our D-Sub Connectors for efficient and dependable connectivity in any setting.

