| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-623-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-623-GT1 |
627-M37-623-GT1
| Heilind Number: | EDA627-M37-623-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-623-GT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 627-M37-623-GT1 Vertical Machined D-Sub Connectors, meticulously engineered to meet your high-performance connectivity needs. These plugs offer reliable power transmission at a maximum amperage of 5A, making them ideal for a wide range of industrial applications. With two rows of 37 gold-plated contacts, these connectors ensure seamless data transfer with minimal signal loss. Their through-hole mount type and PC tail termination method guarantee secure and durable installation. Crafted from steel with tin plating, they are built to withstand harsh environmental conditions, operating flawlessly in temperatures ranging from -55 to 125°C. Trust in our D-Sub Connectors for robust and efficient connectivity solutions in your projects.

