| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-623-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-623-GT2 |
627-M37-623-GT2
| Heilind Number: | EDA627-M37-623-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-623-GT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M37-623-GT2 Vertical Machined D-Sub Connectors, meticulously engineered for high-performance connectivity in demanding industrial applications. Designed for reliability, these connectors feature gold-plated contacts for optimal signal transmission and durable steel shells with tin plating for corrosion resistance. With 37 positions across 2 rows, they provide ample connectivity options for your systems. The 4-40 Threaded Insert mount type ensures secure installation, while the PC Tail termination method simplifies assembly. Operating flawlessly in extreme temperatures ranging from -55 to 125 °C, these connectors are the perfect choice for mission-critical environments. Trust in our quality products to deliver seamless connectivity solutions for your needs.

