| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-623-GT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-623-GT3 |
627-M37-623-GT3
| Heilind Number: | EDA627-M37-623-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-623-GT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M37-623-GT3 Vertical Machined D-Sub Connectors, the ultimate solution for reliable and high-performance connectivity. Engineered with precision, these connectors are designed for seamless integration into electronic devices. With a robust amperage rating of 5A, they ensure efficient power transmission. Featuring a two-row design and 4-40 threaded boardspacer mount type, installation is both secure and convenient. The PC tail termination method guarantees a stable connection, while gold contact plating and tin shell plating enhance conductivity and durability. With 37 positions, these connectors offer ample connectivity options. Constructed from steel, they are built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Trust in our Vertical Machined D-Sub Connectors for superior performance in all your connectivity needs.

