| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-623-GT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-623-GT5 |
627-M37-623-GT5
| Heilind Number: | EDA627-M37-623-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-623-GT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, meticulously engineered for superior performance and durability. These connectors, featuring 37 gold-plated contacts, ensure reliable connectivity in demanding applications. With a 4-40 Threaded Boardspacer mount type and Boardlocks for secure attachment, they guarantee stability even in high-vibration environments. The steel shell construction with tin plating offers excellent protection against corrosion, while the PC Tail termination method facilitates easy and efficient installation. Operating seamlessly in temperatures ranging from -55 to 125 °C, our D-Sub Connectors are the ideal choice for industrial and commercial systems where quality and reliability are paramount. Upgrade your connections with confidence.

