| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-623-GT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-623-GT6 |
627-M37-623-GT6
| Heilind Number: | EDA627-M37-623-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-623-GT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M37-623-GT6 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in industrial and commercial applications. These robust connectors are designed for durability and reliability, with a 5A amperage rating ensuring efficient power transfer. Featuring a two-row plug configuration and 4-40 threaded standoff mount type, they offer easy installation and secure attachment to your PCB. The gold-plated PC tail termination method guarantees excellent conductivity, while the steel shell construction with tin plating ensures longevity even in harsh environments. With 37 positions available, you can easily connect multiple components with confidence. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are a must-have for your next project. Trust in our 627-M37-623-GT6 for seamless and dependable connectivity.

