| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-623-LN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-623-LN1 |
627-M37-623-LN1
| Heilind Number: | EDA627-M37-623-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-623-LN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, meticulously designed for superior performance and reliability in your electronic systems. These connectors feature a robust construction, with two rows of 37 gold-plated contacts, ensuring seamless connectivity even in high-speed data transmission applications. The steel shell with nickel plating provides durability and EMI/RFI protection, while the PC Tail termination method guarantees secure and stable connections. With an amperage rating of 5 A and an operating temperature range of -55 to 125 °C, these connectors are ideal for use in a wide range of industrial and commercial environments. Trust in the quality and precision of our D-Sub Connectors for all your connectivity needs.

