| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-623-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-623-LN2 |
627-M37-623-LN2
| Heilind Number: | EDA627-M37-623-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-623-LN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors ( 627-M37-623-LN2). Designed for optimal performance, these connectors feature a durable steel shell plated with nickel, ensuring longevity and reliability. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is a breeze. The gold contact plating guarantees efficient signal transmission, while the 37 positions offer ample connectivity options. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for a wide range of applications. Upgrade to our Vertical Machined D-Sub Connectors and experience seamless connectivity like never before.

